Infineon BSP315P-E6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.17A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP315P-E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
