
The BSP315PE6327T is a SIPMOS transistor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.8W and a maximum drain to source voltage of 60V. The transistor is packaged in a TO-261-4 case and is lead free. It has a maximum continuous drain current of 1.17A and a maximum Rds on of 800mR.
Infineon BSP315PE6327T technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.17A |
| Current Rating | -1.17A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 160pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 800mR |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP315PE6327T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
