
The BSP315PL6327HTSA1 is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 1.17A and a drain to source voltage of 60V. The device has a maximum power dissipation of 1.8W and is packaged in a SOT-223-4 surface mount package. It is RoHS compliant and suitable for use in a variety of applications.
Infineon BSP315PL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.17A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP315PL6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.