Infineon BSP317PL6327XT technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 430mA |
| Fall Time | 67ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 254ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP317PL6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.