
The BSP320SL6433HTMA1 is a SIPMOS MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 2.9A and a drain to source voltage of 60V. The device has a maximum power dissipation of 1.8W and is packaged in a SOT-223-4 surface mount package. The MOSFET is not radiation hardened and is not RoHS compliant.
Infineon BSP320SL6433HTMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP320SL6433HTMA1 to view detailed technical specifications.
No datasheet is available for this part.