Infineon BSP350 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Power Dissipation | 1.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.