N-channel MOSFET in SOT-223-4 package, featuring 100V drain-to-source breakdown voltage and 1.7A continuous drain current. Offers a low 310mΩ drain-to-source resistance at a nominal gate-to-source voltage of 1.9V. This surface mount component has a maximum power dissipation of 1.8W and operates across a wide temperature range of -55°C to 150°C. Key switching characteristics include a 20ns turn-on delay and a 35ns fall time.
Infineon BSP372L6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 310mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 14V |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 310mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 100V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP372L6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.