The BSP450 is a surface mount power switch from Infineon with a maximum operating temperature range of -40°C to 125°C. It has a nominal supply current of 1mA and an output current of 700mA. The device is packaged in a SOT-223 package and is designed for surface mount applications. The BSP450 is not RoHS compliant.
Infineon BSP450 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Power Dissipation | 1.4W |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP450 to view detailed technical specifications.
No datasheet is available for this part.
