Infineon BSP452E6327 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.8W |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP452E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
