
NPN Darlington transistor for surface mount applications, featuring an 80V collector-emitter voltage and 1A continuous DC collector current. This single-element transistor offers a maximum power dissipation of 1500mW and is housed in a compact 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads. Key specifications include a minimum DC current gain of 1000 and operating temperatures ranging from -65°C to 150°C.
Infineon BSP52E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Collector Base Voltage | 90V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 1A |
| Maximum Power Dissipation | 1500mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@500mA|2.2@1A@1mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@500mA|1.8@1mA@1AV |
| Minimum DC Current Gain | 1000@150mA@10V|2000@500mA@10V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BSP52E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.