Infineon BSP603S2LHUMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 1.39nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP603S2LHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
