Infineon BSP615S2L technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 330pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP615S2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
