
The BSP62E6327XT is a PNP bipolar junction transistor with a collector base voltage rating of 90V and a collector emitter saturation voltage of 1.8V. It is packaged in a surface mount SOT-223 package and is suitable for operation between -65°C and 150°C. The transistor is available on tape and reel and is not radiation hardened.
Infineon BSP62E6327XT technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 2.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP62E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.