
High-side driver IC with 400mA output current, featuring over-voltage and over-temperature fault protection. This surface-mount device operates from a 34V supply, offering a nominal input voltage of 34V and a low on-state resistance of 250mR. Designed for interface applications, it provides a single channel with a MOS output configuration and a maximum power dissipation of 1.5W. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 5mm x 4mm x 1.45mm SOIC package.
Infineon BSP742RIXUMA1 technical specifications.
| Package/Case | SOIC |
| Current | 400mA |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Configuration | High Side |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1.3mA |
| Voltage | 34V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP742RIXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
