
Infineon BSP742TXT technical specifications.
| Max Input Voltage | 34V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BSP742 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP742TXT to view detailed technical specifications.
No datasheet is available for this part.
