
High-side driver IC with 800mA maximum output current and 1.5W power dissipation. Features over-voltage and over-temperature fault protection with a simple on/off interface. Operates across a -40°C to 150°C temperature range and is packaged in a surface-mount SOIC for tape and reel delivery.
Infineon BSP742TXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP742TXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.