Infineon BSP752RT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP752RT to view detailed technical specifications.
No datasheet is available for this part.