Infineon BSP752TT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP752TT to view detailed technical specifications.
No datasheet is available for this part.