
High-side driver IC featuring 60V drain-to-source voltage and 700mA maximum output current. This surface-mount component, packaged in SOT-223-4, offers over-voltage and over-temperature fault protection. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 1.8W. The driver provides a single low-side output with on/off interface control.
Infineon BSP75NHUMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP75NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.