
Automotive-grade Current Limit Switch, featuring a single input and single output configuration. Operates with a supply voltage range from 5V to 34V, capable of delivering up to 2A output current. Designed for surface mount installation, this component offers a maximum power dissipation of 1.5W and operates across a wide temperature range of -40°C to 150°C. It is RoHS compliant, lead-free, and halogen-free.
Infineon BSP762TXUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP762TXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
