
Infineon BSP76E6327 technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Configuration | Low Side |
| Output Current | 1.4A |
| Output Current per Channel | 1.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP76E6327 to view detailed technical specifications.
No datasheet is available for this part.
