
The BSP76E6327T is a single-output diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 1.4A and a power dissipation of 3.8W. The diode is packaged in a SOT-223 surface mount package and is available in tape and reel packaging. It is lead-free and compliant with lead-free requirements.
Infineon BSP76E6327T technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1.4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP76E6327T to view detailed technical specifications.
No datasheet is available for this part.