Infineon BSP76E6433XT technical specifications.
| Package/Case | SOT-223 |
| Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Voltage | 42V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP76E6433XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
