
The BSP772TXT is a surface mount driver IC from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.5W and is packaged in a cut tape format. The device is designed for use in applications where high current output is required, with a maximum output current of 2.6A. The BSP772TXT is not radiation hardened and is not RoHS compliant.
Infineon BSP772TXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSP772TXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
