
Single-channel MOS peripheral driver, 2.6A output current, 34V max supply voltage. Features surface mount PDSO8 packaging, 1.5W power dissipation, and 800uA supply current. Operates from -40°C to 150°C, is RoHS compliant, lead-free, and halogen-free.
Infineon BSP772TXUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP772TXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
