Infineon BSP77E6327 technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.17A |
| Max Power Dissipation | 3.8W |
| Max Supply Current | 2mA |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 2.17A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP77E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
