The BSP77E6327T is a surface mount power switch from Infineon, packaged in the SOT-223 case. It is rated for a maximum operating temperature of 150°C and a minimum of -40°C. The device has a maximum output current of 2.17A and a power dissipation of 3.8W. It is available in tape and reel packaging and contains lead, making it non-lead free.
Infineon BSP77E6327T technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.17A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP77E6327T to view detailed technical specifications.
No datasheet is available for this part.