Infineon BSP77E6433 technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 3.8W |
| Max Supply Current | 30uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Operating Supply Voltage | 10V |
| Output Current | 2.8A |
| Output Current per Channel | 2.17A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP77E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.