
High-side power switch IC featuring a single channel, 42V drain-source voltage, and 2.17A continuous output current. This MOS-based peripheral driver offers over-voltage and over-temperature fault protection, with a low on-state resistance of 100mR. Designed for surface mounting in a SOT-223-4 package, it operates across a wide temperature range of -40°C to 150°C and supports an on/off interface. The device is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP77E6433HUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.17A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 42V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Configuration | Low Side |
| Output Current | 2.17A |
| Output Voltage | 42V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP77E6433HUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.