
N-Channel MOSFET, SOT-223 package, offering 240V drain-source voltage and 360mA continuous drain current. Features 6 Ohm Rds On, 1.4V threshold voltage, and 4ns turn-on delay. Operates from -55°C to 150°C with 1.7W power dissipation. This silicon Metal-oxide Semiconductor FET is RoHS compliant and available on tape and reel.
Infineon BSP89 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Voltage (Vdss) | 240V |
| Dual Supply Voltage | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 80pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Nominal Vgs | 1.4V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 15.9ns |
| Turn-On Delay Time | 4ns |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
