P-channel MOSFET in SOT-223-4 package for surface mounting. Features 250V drain-source breakdown voltage and 260mA continuous drain current. Offers 12 Ohm Rds On, 1.8W power dissipation, and operates from -55°C to 150°C. Includes 5ns turn-on delay and 6ns fall time. Lead-free and RoHS compliant.
Infineon BSP92PL6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | -260mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 104pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | -1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 12R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP92PL6327 to view detailed technical specifications.
No datasheet is available for this part.