The BSP92PL6327HTSA1 is a SIPMOS MOSFET from Infineon with a maximum drain to source voltage of 250V and continuous drain current of 260mA. It features a maximum power dissipation of 1.8W and a maximum operating temperature of 150°C. The device is packaged in a SOT-223-4 surface mount package and is RoHS compliant. The MOSFET has an input capacitance of 104pF and a maximum Rds on resistance of 12 ohms. It can operate over a temperature range of -55°C to 150°C.
Infineon BSP92PL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 104pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 12R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP92PL6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.