
The BSR802NL6327 is a surface mount N-channel JFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 3.7A and a drain to source voltage of 20V. The device has a maximum power dissipation of 500mW and a threshold voltage of 550mV. It is packaged in a TO-236-3 case and is RoHS compliant.
Infineon BSR802NL6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.1ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.6mm |
| Input Capacitance | 1.447nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 550mV |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9.8ns |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR802NL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
