
Infineon BSS119E6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 78pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS119E6327XT to view detailed technical specifications.
No datasheet is available for this part.
