Infineon BSS119E7978 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 3.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 78pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS119E7978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
