
N-Channel Silicon Metal-Oxide Semiconductor FET for surface mounting in a 3-pin plastic package. Features 100V drain-to-source breakdown voltage, 170mA continuous drain current, and 6 Ohm drain-to-source resistance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 360mW. Includes a threshold voltage of 1.4V and input capacitance of 69pF.
Infineon BSS123L6327 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 69pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 2.7ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS123L6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
