Infineon BSS126L6906 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 21mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 500R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 28pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 500R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS126L6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
