Infineon BSS138E6327 technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS138E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.