
The BSS138NE6908 is a SIPMOS N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 230mA and a maximum power dissipation of 360mW. The device is packaged in a TO-236-3 surface mount package and is rated for operation at a DC voltage of 60V. The BSS138NE6908 is manufactured by Infineon and is available in quantities of 10,000 units per reel.
Infineon BSS138NE6908 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 41pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS138NE6908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
