Infineon BSS138NH6433XTMA1 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 41pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 360mW |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.3ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NH6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
