Infineon BSS138NL6433HTMA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 41pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NL6433HTMA1 to view detailed technical specifications.
No datasheet is available for this part.