
Infineon BSS138WH6327 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 280mA |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138WH6327 to view detailed technical specifications.
No datasheet is available for this part.
