Infineon BSS138WH6433XTMA1 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 43pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.004395oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138WH6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
