The BSS145E6913 is a surface-mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a fall time of 15ns and a turn-off delay time of 12ns. The device is packaged in a SOT-23 case and is available on tape and reel. It is not radiation hardened.
Infineon BSS145E6913 technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSS145E6913 to view detailed technical specifications.
No datasheet is available for this part.