
The BSS159NE6906 is a SIPMOS transistor from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 230mA and a maximum power dissipation of 360mW. The transistor is packaged in a TO-236-3 surface mount package and is lead free. It is compliant with RoHS regulations and has a maximum drain to source voltage of 60V.
Infineon BSS159NE6906 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 130mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 44pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS159NE6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
