Infineon BSS169H6906 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12R |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS169H6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
