Infineon BSS192P technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 190mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 83pF |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 4.7ns |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS192P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
