
The BSS205NL6327HTSA1 is a surface mount MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2.5A and a maximum drain to source voltage of 20V. The device is packaged in a SOT-23-3 case and is available in cut tape packaging. The MOSFET has a maximum power dissipation of 500mW and a maximum Rds on of 50mR.
Infineon BSS205NL6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 419pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS205NL6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.