Infineon BSS209PWXT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 580mA |
| Current Rating | -580mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 89.9pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS209PWXT to view detailed technical specifications.
No datasheet is available for this part.