The BSS314PEL6327HTSA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum drain to source voltage of 30V. The device features a continuous drain current of 1.5A and an on-resistance of 140mR. It is packaged in a SOT-23-3 package and is available on tape and reel.
Infineon BSS314PEL6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 294pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 140mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS314PEL6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.